text.skipToContent text.skipToNavigation

Manufacturer Part #

TL9210AF180Q

TL Series 6 x 6 mm SPST Gull Wing Top Actuated Non Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL9210AF180Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.76N
Contact Material: Silver
Operating Force: 200gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,180.00
USD
Quantity
Unit Price
2,000
$0.295
6,000
$0.29
10,000+
$0.285
Product Variant Information section