Manufacturer Part #
100SP3T1B1VS2REH
100 Series SPDT On-Off-On Standard Round Panel Mount Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
E-Switch 100SP3T1B1VS2REH - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Part Status:
E-Switch 100SP3T1B1VS2REH - Technical Attributes
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Gold |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.19mm |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Panel Mount