text.skipToContent text.skipToNavigation

Manufacturer Part #

1818.2302

1818 Series SPDT 6 A 125 / 250 V IP40 Appliance Toggle Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1818.2302 - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 250VAC
Current Rating: 6A
Insulation Resistance: 100MΩ
Operating Temperature: -20°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$382.00
USD
Quantity
Unit Price
100+
$3.82
Product Variant Information section