Manufacturer Part #
7101P3HZQE
7000 Series Mini SPDT On-None-On Solder Lug Panel Mount Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7101P3HZQE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Flat |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.45mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100+
$8.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole