text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SPHCQE

7000 Series SP On-None-On Silver Contacts Miniature Toggle Switch Through Hole

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101SPHCQE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SP
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Flat
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.00
USD
Quantity
Unit Price
3
$8.66
10
$8.55
20
$8.50
40
$8.44
75+
$8.33
Product Variant Information section