text.skipToContent text.skipToNavigation

Manufacturer Part #

7103P3YZQE

7000 Series 5 A Mini SPDT On-Off-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103P3YZQE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Features & Applications

The 7103P3YZQE offers a Single Pole, Double Throw (SPDT) switch operation providing an On-Off-On  function.  This epoxy sealed miniature toggle switch has a 0.45 inch high bright chrome flatted anti-rotation actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is solder lug with silver contact material.

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs. 

Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$846.00
USD
Quantity
Unit Price
100+
$8.46
Product Variant Information section