Manufacturer Part #
7201P3CWW3QE
7000 Series DPDT 5 A 250 Vac 28 Vdc On-Off-On Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7201P3CWW3QE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Wire-Wrap |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Splash Proof |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 11.43mm x H 28.45mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$13.15
Product Variant Information section
Available Packaging
Package Qty:
2400 per Box
Mounting Method:
PCB Mount