Manufacturer Part #
7201SD9AV2BE
7000 Series Miniature DPDT On-None-On Right Angle Through Hole Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7201SD9AV2BE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Gold |
| Contact Plating: | Gold |
| Actuator Type: | Round |
| Termination Style: | Vertical / Right Angle |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 11.43mm x H 28.45mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$10.32
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Through Hole