Manufacturer Part #
B12JV
B Series SPDT On None On Vertical Bracket BAT Antistatic Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches B12JV - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Bat |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$4.37
100
$4.32
150
$4.29
200+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole