Manufacturer Part #
E103MD1ABE
E103 Series Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E103MD1ABE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Material: | Gold |
| Actuator Type: | Toggle |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40
$7.52
80+
$7.44
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole