Manufacturer Part #
G12AV
G Series Ultra Mini SPDT On-None-On PCB Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
NKK Switches G12AV - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Through Hole |
Features & Applications
The G12 Series is a process sealed ultra-miniature SPDT toggles whose size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products. Award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
The G series toggles are available in both single pole and double pole models with a comprehensive offering of eleven circuits in momentary and maintained actions. Toggle actuators can be specified in a myriad of styles and lengths. Options include standard bats, antistatic levers, flatted levers, snap on paddles and colored sleeves.
NKK’s G toggle switches are rated 0.4VA Maximum @ 28V AC/DC maximum. Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing.
Key Features:
- The G Series Toggles have not been tested for UL recognition
- These switches are designed for use in a low voltage,low current, logic level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
Specifications:
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating Temperature Range: -25 °C to +85 °C
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Through Hole