text.skipToContent text.skipToNavigation

Manufacturer Part #

S31F

S Series Medium-High Capacity 3PST On-None-Off Quick Connect Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S31F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: 3PST
Contact Material: Silver Over Brass
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,250
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.25
USD
Quantity
Unit Price
1
$14.74
4
$14.53
10
$14.39
25
$14.25
40+
$14.04
Product Variant Information section