text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T3-2B-A-A3-S1

Subminiature Toggle Switch, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Adam Tech SW-T3-2B-A-A3-S1 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 3A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  8.2mm x W  5.2mm x H  27.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1
$0.62
40
$0.605
125
$0.59
250
$0.58
750+
$0.55
Product Variant Information section