Manufacturer Part #
SW-T3-4B-A-A3-S2
Subminiature Toggle Switch, solder type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Adam Tech SW-T3-4B-A-A3-S2 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 3A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 9.2mm x W 8.2mm x H 27.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.685
75
$0.67
150
$0.655
300
$0.645
750+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Panel Mount