Manufacturer Part #
MF40200V2-1000U-A99
5VDC 7.7 CFM 40 X 40 X 20mm 2 Wire Leads 6000 RPM Vapo-Bearing DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF40200V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40200V2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 7.7CFM |
| Noise: | 21dBA |
| Voltage Rating: | 3.5V to 6V |
| Rated Power: | 540mW |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 40mm x W 20mm x H 40mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.01
15
$5.94
25
$5.91
50
$5.88
100+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Panel Mount