Manufacturer Part #
A1123-HBL.GN
115 V 117 CFM 120x120x38 mm BAll Bearing Axial AC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON A1123-HBL.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 117CFM |
| Noise: | 50dBA |
| Voltage Rating: | 115V |
| Rated Power: | 20W |
| RPM: | 31RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | 120 X 120 X 38 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$21.52
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount