text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0912UB-A70GL

AD Series 92 x 92 x 25 mm 12 VDC 60 CFM Ball Bearing Ultra High Speed Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ADDA AD0912UB-A70GL - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 60CFM
Noise: 39.4dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.60
USD
Quantity
Unit Price
4
$7.02
10
$6.95
25
$6.89
40
$6.86
100+
$6.77
Product Variant Information section