Manufacturer Part #
AK2582MB-AT
AK2582 Series 254 x 89 mm 230 VAC 1600 RPM 530 CFM Ball Bearing Axial Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AK2582MB-AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADDA AK2582MB-AT - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 530CFM |
| Noise: | 57dBA |
| Voltage Rating: | 230V |
| Dimension: | L 254mm x W 89mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.79
2
$59.12
4
$58.45
5
$58.24
15+
$56.94
Product Variant Information section
Available Packaging
Package Qty:
60 per Box