Manufacturer Part #
CF4113MBL-000U-AED
CF Series 3000 RPM 120 x 120 x 38 mm 90.1 CFM IP68/ATEX 2 Wire EC Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON CF4113MBL-000U-AED - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 90.1CFM |
| Noise: | 40.2dBA |
| Voltage Rating: | 100V to 240V |
| Rated Power: | 3.4W |
| RPM: | 3000RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -25°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$44.63
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount