Manufacturer Part #
DP200A-2123XBT.GN
DP Series 2850/3150 RPM 120 x 120 x 38mm 97/117 CFM 220/240 VAC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON DP200A-2123XBT.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 97CFM/117CFM |
| Noise: | 45dBA/50dBA |
| Voltage Rating: | 220V to 240V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
The DP200A-2123XBT is a part of DP Series Middle Speed 130 X 130 X 38 mm Ball Bearing Fan It has an operating temperature ranging from -10 °C to +70 °C
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow: 117 CFM
- Operating voltage : 240 VDC
- Acoustic Noise: 50 dB(A)
- Dual Ball bearing System
- Speed: 3150 RPM
- Impeller : PBT, UL94V-O plastic
- Frame: Diecast Aluminum
- Weight : 550 gm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30+
$18.21
Product Variant Information section
Available Packaging
Package Qty:
30 per Box