Manufacturer Part #
DP201A-2123HBT.GN
DP Series 2750/3050 RPM 120 x 120 x 38mm 87/105 CFM 220/240 VAC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
SUNON DP201A-2123HBT.GN - Technical Attributes
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 87CFM/107CFM |
| Noise: | 45dBA/50dBA |
| Voltage Rating: | 220V to 240V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry. Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers. Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans. Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan. Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.
The DP200A Series are 120X120X38 MM AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 70-117 CFM and it’s offered in their standard 220 volts. All models can be customized if needed to fit your voltage requirements.
DP201A-2123HBT.GN is a high speed, ball bearing fan that measures 120X120X38 MM. It was 107 CFM and operates at 220 volts. The DP201A-2123HBT.GN comes with terminals.Available Packaging
Package Qty:
40 per Box