Manufacturer Part #
MEC0381V3-000U-A99
MEC Series 2100 RPM 120 x 120 x 38 mm 93 CFM 12VDC Vapo Bearing Maglev Motor Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MEC0381V3-000U-A99 - Product Specification
SUNON MEC0381V3-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | MagLev |
| Air Flow: | 93CFM |
| Noise: | 37dBA |
| Voltage Rating: | 12V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$11.65
Product Variant Information section
Available Packaging
Package Qty:
40 per Box