Manufacturer Part #
PMD1207PTB3-A.(2).GN
PMD Series 4200 RPM 70 x 70 x 25 mm 40 CFM 12 VDC Dual Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON PMD1207PTB3-A.(2).GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 40CFM |
| Noise: | 39dBA |
| Voltage Rating: | 12V |
| Dimension: | L 70mm x W 70mm x H 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$13.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Box