text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD2412PMB2-A.(2).GN

PMD Series 3800 RPM 120 x 120 x 38 mm 170 CFM 24 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PMD2412PMB2-A.(2).GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 170CFM
Noise: 51dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The PMD2412PMB2-A.(2).GN is a part of PMD series bearing fan. It comes in 120x120x38 mm dimension. It is having rated voltage of 24 V and power consumption of 13.7 W.

Features:

  • Air Flow 170 CFM
  • Operating voltage 5 VDC 
  • 51 dB(A) acoustic noise
  • Weighs 330 grams
  • Ball bearing system
  • Speed: 3800 RPM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
40+
$26.85
Product Variant Information section