text.skipToContent text.skipToNavigation

Manufacturer Part #

SF11580A-1083HBL.GN

SF Series 2400/2850 RPM 80 x 80 x 38 mm 24/31 CFM 115 VAC Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SF11580A-1083HBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 24CFM/31CFM
Noise: 32dBA/36.5dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  38mm
Features & Applications

The SF11580A-1083HBL.GN is a part of SF series bearing fan. It comes in 80x80x38 mm dimension. It is having rated voltage of 115 V.

Features:

  • Air Flow 31 CFM
  • Operating voltage 115 Vac 
  • 36.5 dB(A) acoustic noise
  • Weight 340 grams
  • Ball bearing system
  • Speed: 2850 RPM

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.50
USD
Quantity
Unit Price
50+
$18.49
Product Variant Information section