text.skipToContent text.skipToNavigation

Manufacturer Part #

SF23092A-2092HBL.GN

AC Fan 91.5mm X 91.5mm X25.5mm Ball Bearing 240VAC 37CFM

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SF23092A-2092HBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 37CFM
Noise: 40dBA
Voltage Rating: 240V
Rated Power: 14W
RPM: 2850RPM
No of Terminals: 2
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.50
USD
Quantity
Unit Price
50+
$18.87
Product Variant Information section