Manufacturer Part #
SP100A-1123XST.GN
SP Series 2700/3100 RPM 120 x 120 x 38 mm 95/115 CFM 115 VAC Sleeve Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON SP100A-1123XST.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 95CFM/115CFM |
| Noise: | 44dBA/49dBA |
| Voltage Rating: | 115V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
The SP100A-1123XST.GN is a part of SF series bearing fan. It comes in 120x120x38 mm dimension. It is having rated voltage of 115 V and power consumption of 22 W.
Features:
- Air Flow 115 CFM
- 49 dB(A) acoustic noise
- Weighs 550 grams
- Sleeve bearing system
- Speed: 3100 RPM
- Frame: Aluminum Alloy
- ROHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$15.41
Product Variant Information section
Available Packaging
Package Qty:
40 per Box