text.skipToContent text.skipToNavigation

Manufacturer Part #

SP103A-1123LBT.GN

SP Series 2150/2300 RPM 120x120x38mm 72/78 CFM 115 VAC Vapo Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SP103A-1123LBT.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 72CFM/78CFM
Noise: 37dBA/39dBA
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.40
USD
Quantity
Unit Price
40+
$18.21
Product Variant Information section