Manufacturer Part #
AD3505HB-G50
AD Series 9500 RPM 35 x 35 x 10 mm 5 V 7.1 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD3505HB-G50 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 7.1CFM |
| Noise: | 37.5dBA |
| Voltage Rating: | 5V |
| Dimension: | L 35mm x W 35mm x H 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.14
10
$8.05
20
$7.99
40
$7.94
75+
$7.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Box