Manufacturer Part #
AD5024HB-D71
AD Series 4600 RPM 50 x 50 x 15 mm 24 V 12 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD5024HB-D71 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 12CFM |
| Voltage Rating: | 24V |
| Dimension: | L 50mm x W 50mm x H 15mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
480+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
480 per Box