Manufacturer Part #
AFB0412HHA-AF00
AFB Series 40 x 40 x 10 mm 7000 RPM 8.15 CFM 12 V 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:640 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412HHA-AF00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 8.15CFM |
| Noise: | 31.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$7.57
10
$7.48
20
$7.43
40
$7.38
75+
$7.29
Product Variant Information section
Available Packaging
Package Qty:
640 per Box