Manufacturer Part #
AFB0412HHB-F00
AFB Series 40 x 40 x 15 mm 8300 RPM 11.48 CFM 12 V 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:448 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412HHB-F00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 11.48CFM |
| Noise: | 32dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 15mm |
Features & Applications
For reference, below are related products and accessories for the Delta ADB0412HHB Fans
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.00
5
$9.95
20
$9.81
30
$9.77
75+
$9.63
Product Variant Information section
Available Packaging
Package Qty:
448 per Box