Manufacturer Part #
AFB0424SHB-R00
AFB Series 11000 RPM 14.83 CFM 24 VDC 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:448 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0424SHB-R00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 14.83CFM |
| Noise: | 41.5dBA |
| Voltage Rating: | 24V |
| Dimension: | L 40mm x W 40mm x H 15mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.11
5
$10.05
20
$9.91
30
$9.87
75+
$9.73
Product Variant Information section
Available Packaging
Package Qty:
448 per Box