Manufacturer Part #
AFB0612LC
AFB Series 3000 RPM 60 x 60 x 13 mm 15.4 CFM 12 VDC 2-Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612LC - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 15.4CFM |
| Noise: | 24dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 13mm |
Features & Applications
The AFB0612LC is a Low speed, ball bearing fan that measures 60 x 60 x 13 mm. It has a 15.4 CFM and 2 wire leads operates at 12 volts.
Features:
- Air Flow 15.4 CFM
- Operating voltage of 7 to 13.8 VDC
- 24 dB(A) Acoustic Noise
- Weighs 33.5 g
- Ball bearing System
- Speed: 3000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.55
5
$9.50
20
$9.37
30
$9.33
75+
$9.20
Product Variant Information section
Available Packaging
Package Qty:
270 per Box