Manufacturer Part #
AFB0724VH-AF00
AFB Series 70 x 70 x 25.4 mm 5500 RPM 51.97 CFM 24 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:162 per Box |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Delta AFB0724VH-AF00 - Technical Attributes
Attributes Table
| Type: | Impeller |
| Bearing Type: | Ball |
| Air Flow: | 1.472CFM |
| Noise: | 47.5dBA |
| Voltage Rating: | 24V |
| Dimension: | L 70mm x W 70mm x H 25.4mm |
Pricing Section
Global Stock:
54
USA:
54
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.67
5
$10.62
20
$10.47
30
$10.43
75+
$10.28
Product Variant Information section
Available Packaging
Package Qty:
162 per Box