Manufacturer Part #
EE60251S1-1000U-999
FAN 60x60x25MM 12VDC 1.47W 23.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE60251S1-1000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 23.5CFM |
| Noise: | 27dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.47W |
| RPM: | 4500RPM |
| No of Terminals: | 2 |
| Dimension: | L 60mm x W 60mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount