Manufacturer Part #
EE80251S3-1000U-999
FAN 80X80X25mm 12VDC 1.10W 33.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE80251S3-1000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 33CFM |
| Noise: | 28dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.06W |
| RPM: | 2600RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$3.71
100
$3.67
150
$3.65
200
$3.63
250+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount