Manufacturer Part #
EF80252S2-1000U-A99
FAN 80x80x25MM 24VDC 1.18W 37C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EF80252S2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 37CFM |
| Noise: | 30dBA |
| Voltage Rating: | 24V |
| Rated Power: | 1.01W |
| RPM: | 2900RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.22
100
$4.17
150
$4.14
200+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount