Manufacturer Part #
EFB0612LA
EFB Series 60 x 10 mm 3000 RPM 13.42 CFM 12 V 24.5 dB 2 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:315 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta EFB0612LA - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 13.42CFM |
| Noise: | 24.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
315+
$8.32
Product Variant Information section
Available Packaging
Package Qty:
315 per Bulk
Mounting Method:
Panel Mount