Manufacturer Part #
FFB0412SHN-F00
FFB Series 13000 RPM 40 x 40 x 28 mm 24 CFM 12 V 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:288 per Box |
||||||||||
| Date Code: | |||||||||||
Delta FFB0412SHN-F00 - Technical Attributes
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 24CFM |
| Noise: | 54.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 28mm |
Features & Applications
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
The FFB Series are offered in 38 x 38 x 28, 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 80 x 80 x 25.4, 92 x 92 x 38, 92 x 92 x 25, 100 x 100 x 38, 120 x 120 x 25.4, 120 x 120 x 38, 140 x 140 x 38 and 140 x 140 x 50 mm. The air flow ranges from 9.35 to 450.98 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.
FFB0412SHN-F00 is a high speed, ball bearing fan that measures 40 x 40 x 28. It has a 15.79 CFM and operates at 12 volts.
Available Packaging
Package Qty:
288 per Box