Manufacturer Part #
FFB0424VHN
FFB Series 9500 RPM 40 x 40 x 28 mm 15.79 CFM 24 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:288 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta FFB0424VHN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 15.79CFM |
| Noise: | 45dBA |
| Voltage Rating: | 24V |
| Dimension: | L 40mm x W 40mm x H 28mm |
Features & Applications
The FFB0424VHN is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 15.79 CFM
- Operating voltage of 24 VDC
- 41.50 dB(A) Acoustic Noise
- Weighs 32 g
- Ball bearing System
- Speed: 9500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.37
5
$10.31
20
$10.17
30
$10.13
75+
$9.98
Product Variant Information section
Available Packaging
Package Qty:
288 per Box