Manufacturer Part #
GF60151B7-1E00U-AE9
FAN 60x60x15mm 12VDC 1.26W 18.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON GF60151B7-1E00U-AE9 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 18.2CFM |
| Noise: | 29.4dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.26W |
| RPM: | 3900RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 60mm x W 60mm x H 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$16.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount