Manufacturer Part #
HA30101V3-1000U-A99
DC Fan 30mm X 30mm X10mm Vapo-Bearing 12VDC 3.5CFM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA30101V3-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Air Flow: | 3.5CFM |
| Noise: | 15.1dBA |
| Voltage Rating: | 12V |
| Rated Power: | 300mW |
| RPM: | 7000RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 30mm x W 30mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$5.69
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount