Manufacturer Part #
MF25101V1-1000U-G99
FAN 25x25x10MM 12VDC 0.6W 3.8C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF25101V1-1000U-G99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 3.8CFM |
| Noise: | 26dBA |
| Voltage Rating: | 12V |
| Rated Power: | 600mW |
| RPM: | 1400RPM |
| No of Terminals: | 3 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 25mm x W 25mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.76
10
$8.66
20
$8.60
40
$8.54
75+
$8.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount