Manufacturer Part #
MF30101V1-1000U-G99
DC Axial Fan 30x30x10mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
SUNON MF30101V1-1000U-G99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 5.5CFM |
| Noise: | 23dBA |
| Voltage Rating: | 12V |
| Rated Power: | 660mW |
| RPM: | 11500RPM |
| No of Terminals: | 3 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 30mm x W 30mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$8.55
60
$8.49
90+
$8.43
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Panel Mount