text.skipToContent text.skipToNavigation

Manufacturer Part #

MF80252V1-1000U-A99

FAN 80X80X25mm 24VDC 1.56W 41C

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF80252V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 41CFM
Noise: 33dBA
Voltage Rating: 24V
RPM: 3200RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
50
$5.40
100
$5.37
150+
$5.34
Product Variant Information section