text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD1212PTB3-A.(2).GN

Fan 120X120X25mm 12VDC

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PMD1212PTB3-A.(2).GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 120CFM
Noise: 48dBA
Voltage Rating: 12V
Rated Power: 6.5W
RPM: 3600RPM
No of Terminals: 2
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
342
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$897.20
USD
Quantity
Unit Price
40+
$22.43
Product Variant Information section