Manufacturer Part #
UB393-500-TC
DC MIGHTY MINI BLOWER 9x9x3MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON UB393-500-TC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON UB393-500-TC - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Vapo |
| Air Flow: | 0.041CFM |
| Noise: | 25dBA |
| Voltage Rating: | 3V |
| Rated Power: | 0.28W |
| RPM: | 17400RPM |
| No of Terminals: | 3 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 9mm x W 9mm x H 3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,250+
$15.95
Product Variant Information section
Available Packaging
Package Qty:
1250 per Box
Mounting Method:
Panel Mount