text.skipToContent text.skipToNavigation

Manufacturer Part #

A1175-HBT.TC.GN

TC.GN Series 171x151x51mm 2800/3200RPM 203/239CFM Ball Bearing AC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 239CFM
Noise: 58dBA
Voltage Rating: 115V
Dimension: L  171mm x W  151mm x H  51mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$1,542.00
USD
Quantity
Web Price
1
$61.61
3
$57.65
10
$53.60
20
$51.40
40+
$49.29
Product Variant Information section