Manufacturer Part #
AD0424MB-G70
AD Series 4800 RPM 40 x 40 x 10 mm 5.7 CFM 24 V Ball Bearing DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD0424MB-G70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADDA AD0424MB-G70 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 5.7CFM |
| Noise: | 20dBA |
| Voltage Rating: | 24V |
| Dimension: | L 40mm x W 40mm x H 10mm |
Features & Applications
The AD0424MB-G70 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Air Flow 5.7 CFM
- Operating voltage of 24 VDC
- 20 dB(A) Acoustic Noise
- Weighs 24 g
- Ball bearing System
- Speed: 4800 RPM
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.72
10
$5.65
30
$5.60
75
$5.56
200+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Box